Texas Instruments LP3470IM5-4.63

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3470IM5-4.63.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

Verical

National Semiconductor

Newark

iiiC

CAD Models

Download Texas Instruments LP3470IM5-4.63 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3470M5-4.63/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Texas InstrumentsLP3470M5-4.63
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -20 to 85
Texas InstrumentsLP3470M5X-4.63
Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LP3470IM5-4.63 provided by its distributors.

Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R / Voltage Supervisor With Programmable Delay | IC CIRCUIT RESET PWR-ON SOT23-5
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.63V; Supply Current:16µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:10mA; Output Type:Open-Drain; Power Dissipation, Pd:300mW ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.