
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LP311PSR | 376 | 3500 | 5h | ||||||||
| Win Source | WS-LP311PSR | 20 | 175 | 13h | ||||||||
| Worldway Electronics | LP311PSR | 19,118 | 7 | Tape & Reel | 7h | |||||||
| Fly-Wing Technology | LP311PSR | 1,889 | 10h | |||||||||
| EIS COMPONENTS | LP311PSR | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Texas Instruments LP311PSR.
Download Texas Instruments LP311PSR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LP311PSR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments LP311PSR.