Texas Instruments LP2985IM5-1.8

Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
$ 0.426

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985IM5-1.8.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

Arrow Electronics

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2985IM5-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985IM5-1.8.

Related Parts

Texas InstrumentsLP2985AIM5X-1.8
Micropower 150 mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP2985AIM5-2.0
Micropower 150 mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP2983IM5-1.2/NOPB
150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2985IM5-1.8 provided by its distributors.

Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 2.8V 2.92mm 150mA -40C~125C
Micropower 150 mA Low-Noise Low-Dropout Regulator in SOT-23 and micro SMD packages for Applications with Output Voltages 2.0V Designed for Use with Very Low EESR Output Capacitors | IC REG LINEAR 1.8V 150MA SOT23-5
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:1.8V; Output Current Max:150mA; Voltage Tolerance ±:0.01%; No. of Outputs:1; Supply Voltage Min:2.8V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.