Texas Instruments LP2985AIM5-3.3

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985AIM5-3.3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet43 pages11 years ago
Datasheet28 pages13 years ago

Arrow Electronics

HQonline

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2985AIM5-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLP2985IM5-3.3
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.6/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-2.8/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2985AIM5-3.3 provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
45dB(1kHz) 95¦ÌA Fixed 150mA 1 3.3V 2.5V 3.3V 16V 580mV@ 150mA 0.014%/V SOT-23-5 , 1.45mm
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C
V REG LDO +3.3V, SMD, 2985, SOT235; Primary Input Voltage:4.3V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:280mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:2985; Device Marking:LP2985AIM5-3.3; IC Generic Number:2985; Input Voltage Max:16V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985AIM5-3.3.