Texas Instruments LP2985AIM5-3.0

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.816
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985AIM5-3.0.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet43 pages11 years ago
Datasheet28 pages13 years ago

National Semiconductor

DigiKey

Farnell

element14 APAC

CAD Models

Download Texas Instruments LP2985AIM5-3.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985AIM5-3.0.

Related Parts

Texas InstrumentsLP2985IM5-3.0
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.6/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-2.8/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2985AIM5-3.0 provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages Designed for Use with Very Low ESR Output Capacitors | IC REG LINEAR 3V 150MA SOT23-5
V REG LDO +3.0V, SMD, 2985, SOT235; Primary Input Voltage:4V; Output Voltage Fixed:3V; Dropout Voltage Vdo:280mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:2985; Device Marking:LP2985AIM5-3.0; IC Generic Number:2985; Input Voltage Max:16V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.15A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage:3V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985AIM5-3.0.