Texas Instruments LP2983AIM5-1.0/NOPB

150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2983AIM5-1.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet14 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments LP2983AIM5-1.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-18DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-33DBVT
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 1.5 V
MicrochipMIC5225YM5-TR
LDO Regulator Pos 1.24V to 14V 0.15A Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LP2983AIM5-1.0/NOPB provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
LP2983 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.2V 1.45mm 150mA -40C~125C
Linear Voltage Regulator IC; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2983AIM5-1.0NOPB