Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2981-28DBVTG4

100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981-28DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments LP2981-28DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.285
$ 0.285
Stock
131,388
758,872
758,872
Authorized Distributors
0
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLP2981-33DBVTG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-29DBVT
100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-50DBVRG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM30TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981-28DBVTG4 provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
IC REG LDO 2.8V 0.1A SOT23-5 / LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 3.5 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:200mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.