STMicroelectronics LD2981CM30TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2981CM30TR.

Augswan

Datasheet27 pages10 years ago

IHS

Factory Futures

iiiC

Inventory History

3 month trend:
-0.79%

CAD Models

Download STMicroelectronics LD2981CM30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.209
$ 0.209
Stock
825,406
497,780
497,780
Authorized Distributors
6
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.105 V
-
-
Min Output Voltage
2.895 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
375 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
4 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
Texas InstrumentsLP2981-50DBVRG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5
LDO, 0.3VDO, 0.08A, 5V, 4%, 5SOT23; Primary Input Voltage:16V; Output Voltage Fi
TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV

Descriptions

Descriptions of STMicroelectronics LD2981CM30TR provided by its distributors.

Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5
LD2981 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.3mm 100mA -40C~125C
LDO Regulator, +3V Fixed, 100mA, 63dB(1kHz), 150μA, 2.5V-16V, 375mV@100mA, 5mV, 0.014%/V, SOT-23-5, SMD, Adhesive Mount, 3mm × 1.75mm × 1.3mm
LDO, FIXED, 3V, 0.1A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD2981CM30TR.