STMicroelectronics LD2981CM50TR

LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2981CM50TR.

HQonline

Datasheet27 pages10 years ago

IHS

Upverter

iiiC

Inventory History

3 month trend:
-51.58%

CAD Models

Download STMicroelectronics LD2981CM50TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.243
$ 0.243
Stock
546,217
753,980
753,980
Authorized Distributors
6
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5.175 V
-
-
Min Output Voltage
4.825 V
-
-
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
375 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD2981CM30TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
LDO, 0.3VDO, 0.08A, 5V, 4%, 5SOT23; Primary Input Voltage:16V; Output Voltage Fi
TC1015 Series 100 mA 5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1055 Series 100 mA 3.6 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsLP2981-33DBVTG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD2981CM50TR provided by its distributors.

LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronics LDO Regulator, 5V Out, 100mA Max, Single, SOT-23, SMD, 5-Pin
LD2981 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.3mm 100mA -40C~125C
LDO, FIXED, 5V, 0.1A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics