Texas Instruments LP2981-29DBVT

100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981-29DBVT.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2981-29DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.272
$ 0.272
Stock
203,413
270,801
270,801
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.9 V
2.9 V
2.9 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2981-29DBVT.

Related Parts

Texas InstrumentsLP2981-50DBVRG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-33DBVTG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981-28DBVTG4
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM30TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981-29DBVT provided by its distributors.

100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 2.9mm 200mV
LDO Regulator Pos 2.9V 0.1A 5-Pin SOT-23 T/R
IC REG LINEAR 2.9V 100MA SOT23-5
2.9 V FIXED POSITIVE LDO REGULATOR 0.375 V DROPOUT PDSO5
LDO Regulator, Fixed +100mA, 2.9V/2.2V/2.9V Output, 16V In, 375mV@100mA, 63dB(1kHz), 125μA, 0.014%/V, SOT-23-5, SMD, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.