Texas Instruments LP2954IM

LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC N Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954IM.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LP2954IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
Stock
953,498
191,606
Authorized Distributors
0
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
29 V
Min Output Voltage
-
1.23 V
Output Voltage
29 V
29 V
Output Current
250 mA
250 mA
Dropout Voltage
470 mV
470 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
-20 V
-20 V
Max Input Voltage
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2954IM.

Related Parts

Texas InstrumentsLP2954IMX/NOPB
250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLP2954IMX
5V Micropower Low-Dropout Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLP2954IM/NOPB
150μA Positive Adjustable 250mA 1 1.23V 20V 29V 30V 800mV@250mA 0.2% 0.2% SOIC-8 SMD 1.5mm H
MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2954-07YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2954IM provided by its distributors.

LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC N Rail
Ic,Volt Regulator,Fixed/Adjustable,+5V/+1.24 To +29V,Bipolar,Sop,8Pin,Plastic
5V and Adjustable Micropower LDOs 8-SOIC -40 to 125
LP2954/LP2954A 5V and Adjustable Micropower Low-Dropout Voltage Regulators | IC REG LIN POS ADJ 250MA 8SOIC
IC REG LIN POS ADJ 250MA 8SOIC
ADJ 250 MA LOW PWR LDO SO-8 <AZ
LP2954 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 470mV 4.9mm 250mA -40C~125C
ADJUSTABLE POSITIVE LDO REG, 1.2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.