Texas Instruments LP2954IMX/NOPB

250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2954IMX/NOPB.

Inventory History

3 month trend:
-8.77%

CAD Models

Download Texas Instruments LP2954IMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2954IMX/NOPB.

Related Parts

Texas InstrumentsLP2954IM/NOPB
150μA Positive Adjustable 250mA 1 1.23V 20V 29V 30V 800mV@250mA 0.2% 0.2% SOIC-8 SMD 1.5mm H
Texas InstrumentsLP2954IM
LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC N Rail
MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2954-07YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 250mA 4.9mm

Descriptions

Descriptions of Texas Instruments LP2954IMX/NOPB provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
Adjustable Regulator, 150μA Iq, +V, 250mA, 1-Ch, 1.23V Ref, 20-30V In, 29V Out, 800mV@250mA, ±0.2%, SOIC-8, SMD, Adhesive Mount, 1.5mm H
LP2954 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 470mV 1.75mm 250mA -40C~125C
Ldo, Adj, 1.23-29V, 0.25A, Soic-8; Output Type:Adjustable; Input Voltage Min:2.3V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.23V; Adjustable Output Voltage Max:29V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2954IMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2954IMX/NOPB .
  • LP2954IMXNOPB