What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP2951-33QDRGRQ1

Automotive 100mA 30V low-dropout voltage regulator with power good and enable 8-SON -40 to 125
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-33QDRGRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

HQonline

Inventory History

3 month trend:
-8.23%

CAD Models

Download Texas Instruments LP2951-33QDRGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.407
Stock
444,968
995,545
Authorized Distributors
4
2
Min Input Voltage
30 V
3.7 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
1
1
Output Voltage
-
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2951-33QDRGRQ1.

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L08ACD13TR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8
STMicroelectronicsL78L33CD-TR
Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8
STMicroelectronicsL78L09ACD13TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LP2951-33QDRGRQ1 provided by its distributors.

Automotive 100mA 30V low-dropout voltage regulator with power good and enable 8-SON -40 to 125
120¦ÌA Adjustable (Fixed) 100mA 1 1.235V 2V 30V 30V 600mV@ 100mA 0.2% 0.2%/V SON , 750¦Ìm
LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin WSON EP T/R
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8
LDO VOLTAGE REGULATOR, FIXED, 3.3V, 100mA, SON-8
ADJUSTABLE MICROPOWER VOLTAGE REGULATORS WITH SHUTDOWN
LDO Voltage Regulators Auto Sgl Output LDO 100mA
FIXED/ADJUSTABLE LP2951 Tape & Reel (TR) Surface Mount voltage regulator linear 380mV 800mum 100mA -40C~125C TJ
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 100MA 8SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.