Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ36002RVQT

4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
$ 8.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ36002RVQT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-4.39%

CAD Models

Download Texas Instruments LMZ36002RVQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.219
$ 7.306
Stock
233,694
270,639
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
43
43
Number of Outputs
1
1
Max Output Current
2 A
-
Switching Frequency
1 MHz
-
Min Input Voltage
4.5 V
-
Max Input Voltage
60 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
7.5 V
-
Efficiency
93 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMZ35003RKGT
7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
Texas InstrumentsLMZ34202RVQT
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ34202RVQR
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105

Descriptions

Descriptions of Texas Instruments LMZ36002RVQT provided by its distributors.

4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PQCC43
MOD SIMPLE SWITCHER 2A 43B3QFN / Module DC-DC 1-OUT 2.5V to 7.5V 2A Medical 43-Pin QFN T/R
DC/DC CONV, SYNC BUCK, 1MHZ, B3QFN-43; Type Convertisseur DC/DC: -; Tension, entrée min.: 4.5V; Tension, entrée max..: 60V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: B3QFN; Nombre de broches: 43Broche(s); Co
DC/DC Converter, SYNC BUCK, 1MHZ, B3QFN-43; DC / DC Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:60V; No. of Outputs:1 Output; DC / DC Converter IC Case:B3QFN; No. of Pins:43Pins; Output Current:2A; Output Voltage Min:2.5V; Output Voltage Max:7.5V; Switching Frequency:1MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:105°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Max:7.5V; Adjustable Output Voltage Min:2.5V; No. of Outputs:1Outputs; Output Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ36002RVQT .