Texas Instruments LMX2531LQ1650E/NOPB

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
$ 10.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQ1650E/NOPB.

Newark

Datasheet48 pages11 years ago
Datasheet41 pages11 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Future Electronics

Jameco

Inventory History

3 month trend:
+1.17%

CAD Models

Download Texas Instruments LMX2531LQ1650E/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQ1650E/NOPB.

Related Parts

Texas InstrumentsLMX2541SQE3320E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQX2060E/NOPB
Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO 36-WQFN -40 to 85
Texas InstrumentsTRF3761-EIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Hittite MicrowaveHMC826LP6CETR
STM-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Hittite MicrowaveHMC828LP6CETR
Fractional-N PLL with Integrated VCO SMT, 1285 - 1415 MHz

Descriptions

Descriptions of Texas Instruments LMX2531LQ1650E/NOPB provided by its distributors.

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Clock Generator 5MHz to 80MHz-IN 1700MHz-OUT 36-Pin WQFN EP T/R
PLL Frequency Synthesizer Single 1590MHz to 1700MHz 36-Pin LLP EP T/R
Clock Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2531 clock generator circuit 3.2V 1.7GHz 46mA 102mW
Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM
IC, FREQUENCY SYNTH; Synthesizer Type:Frequency; Frequency:1.7GHz; Supply Voltage Min:2.8V; Supply Voltage Max:3.2V; Supply Current:37mA; Digital IC Case Style:LLP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQ1650ENOPB