Texas Instruments LMX2353TM/NOPB

CMOS TTL PLL Frequency Synthesizer 16-TSSOP (0.173 4.40mm Width) LMX2353 clock generator circuit 5.5V 2.5GHz 6.75mA 5mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2353TM/NOPB.

Future Electronics

Datasheet19 pages25 years ago

CAD Models

Download Texas Instruments LMX2353TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMX2353TM/NOPB provided by its distributors.

CMOS TTL PLL Frequency Synthesizer 16-TSSOP (0.173 4.40mm Width) LMX2353 clock generator circuit 5.5V 2.5GHz 6.75mA 5mm
PLLATINUM FRACTIONAL N SINGLE 2.5 GHZ FREQUENCY SYNTHESIZER
PLL/Frequency Synthesizer; PLL Type:Frequency Synthesis; Supply Current:5.5mA; Frequency Max:2500MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2353TMNOPB