Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV822IDRE4

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822IDRE4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV822IDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.717
$ 0.717
Stock
173,420
473,065
473,065
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.9 V/µs
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
1 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5 V
5 V
Operating Supply Current
500 µA
500 µA
500 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822IDRE4.

Related Parts

STMicroelectronicsMC4558IDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558ID
WIDE BANDWIDTH DUAL BIPOLAR OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
onsemiMC33178DG
Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
NCS Series 2.4 V/µs 36 V SMT Rail-to-Rail GP Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV822IDRE4 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC T/R
500μA 1.9V/μs 42nV/rtHz 5.5MHz 72dB shutdown Rail to Rail 45mA 2 2 2.5V 5V 1mV 40nA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.