STMicroelectronics MC4558ID

Wide Bandwidth Dual Bipolar Operational Amplifiers | IC Opamp Gp 2 Circuit 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC4558ID.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics MC4558ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
Stock
338,106
729,509
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-01-19
LTD Date2012-07-19

Related Parts

STMicroelectronicsMC4558IDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CD
WIDE BANDWIDTH DUAL BIPOLAR OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
Texas InstrumentsLMV822IDR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
onsemiMC33178DG
Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin

Descriptions

Descriptions of STMicroelectronics MC4558ID provided by its distributors.

WIDE BANDWIDTH DUAL BIPOLAR OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
Op Amp Dual Wideband Amplifier ±20V 8-Pin SO N Tube
Widebandwidth dual bipolar op-amps

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics