Texas Instruments LMV7291MG/NOPB

Single 1.8V Low Power Comparator with Rail-to-Rail Input | IC COMPARATOR 1.8V R-R LP SC70-5
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7291MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages19 years ago

element14 APAC

element14

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-22.13%

CAD Models

Download Texas Instruments LMV7291MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV7291MG/NOPB.

Related Parts

Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MGX/NOPB
14¦ÌA 1.8¦Ìs CMOS,Open Drain,Rail to Rail 1 3V 5.5V 4mV@ 5V 10nA@ 5V SC-70-5 , 2mm*1.25mm*900¦Ìm
Texas InstrumentsLMV7271MGX/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV

Descriptions

Descriptions of Texas Instruments LMV7291MG/NOPB provided by its distributors.

Single 1.8V Low Power Comparator with Rail-to-Rail Input | IC COMPARATOR 1.8V R-R LP SC70-5
ROHS3Compliant GULL WING BICMOS Lead Free General Purpose Comparator -40C~85C 80dB 4mV 2mm
COMPARATOR, PUSH-PULL, POWERWISE; Type de comparateur: Basse consommation; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 880ns; Gamme de tension d'alimentation: 1.8V à 5V; Type de boîtier de comparateur: SC-70; Nom
IC, LOW POWER COMP, SINGLE, 0.88µS SC705; IC, LOW POWER COMP, SINGLE, 0.88µS SC705; Comparator Type:General Purpose; No. of Comparators:1; Response Time:880ns; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:14µA; Supply Voltage Range:1.8V to 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7291MG/NOPB .
  • LMV7291MGNOPB