Texas Instruments LM2902D

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments LM2902D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.105
$ 0.105
Stock
1,016,057
988,599
988,599
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902D.

Related Parts

Texas InstrumentsLM2902DRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DRG3
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DRE4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM2902DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902D provided by its distributors.

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin SOIC Tube
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad General Purpose ±13 Volt/26 Volt 14-Pin SOIC
General Purpose Op Amp 1.4mA(x4 Ch) 500mV/μs 35nV/rtHz@±15V 1.2MHz Shutdown 30mA 4-Ch 4-Input 3V ±13V, 26V 3mV 20nA SOIC-14 SMD 1.75mm H
OP AMP, 1.2MHZ, 0.5V/US, 3000UV, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 13V; Type de boîtier d'amplificateur: SOIC;
Op Amp, 1.2Mhz, 0.5V/Us, 3000Uv, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 1.5V To ± 13V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2902D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902D
  • LM-2902D
  • LM2902D .