Texas Instruments LMV602MA/NOPB

Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV602MA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV602MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.318
Stock
508,592
522,988
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
5 mV
Power Supply Rejection Ratio (PSRR)
-
82 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV602MA/NOPB.

Related Parts

Texas InstrumentsLMV602MAX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV604MAX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV342MA
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Rail
STMicroelectronicsTSV852AIDT
TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV602MA/NOPB provided by its distributors.

Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
100μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 113mA 2 2 2.7V 5.5V 550μV 0.02pA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV602MANOPB