STMicroelectronics TSV852AIDT

TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV852AIDT.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics TSV852AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6002T-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
STMicroelectronicsTSV358AIYDT
General purpose low voltage rail to rail input/output op-amp, -40 to 125°C, SO-8, Tape and Reel
Texas InstrumentsLM432MA
Dual Op Amp with On-Chip Fixed 2.5V Reference | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of STMicroelectronics TSV852AIDT provided by its distributors.

TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8
TSV852AIDT, Dual Low Power Op Amp, 1.3MHz Rail-Rail, 2.5 to 5.5 V, 8-Pin SOIC
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, dual, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
130μA(x2 Channels) 700mV/μs 30nV/rtHz@ 5V 1.3MHz 70dB shutdown Rail to Rail 70mA 2 2 2.5V 5.5V 800μV 27nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
OP AMP, DUAL, 5.5V, 1.3MHZ, 2MV, 8SO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics