Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV602MAX/NOPB

Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV602MAX/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-40.30%

CAD Models

Download Texas Instruments LMV602MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.459
Stock
494,136
421,534
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
700 µV
Power Supply Rejection Ratio (PSRR)
82 dB
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV602MAX/NOPB.

Related Parts

Texas InstrumentsLMV604MAX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV342MAX/NOPB
ROHS3Compliant EAR99 LMV342 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV602MA/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV602MAX/NOPB provided by its distributors.

Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMV602 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.02pA 5mV 1000kHz
0.012% Rail to Rail 2.7V 5.5V General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Dual 0.02pA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV602MAXNOPB