STMicroelectronics TSV852IDT

TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV852IDT.

IHS

Datasheet31 pages13 years ago

Farnell

Components Direct

STMicroelectronics

Inventory History

3 month trend:
+13.71%

CAD Models

Download STMicroelectronics TSV852IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.884
Stock
452,674
325,385
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
68 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLM432MA
Dual Op Amp with On-Chip Fixed 2.5V Reference | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLM432MAX/NOPB
ROHS3Compliant R-PDSO-G8 TIN Tape & Reel (TR) op amp buffer circuit 4.9mm 0.15muA 5V 1MHz
Texas InstrumentsLM432MA/NOPB
ROHS3Compliant EAR99 LM432 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.15muA 4mV 100dB
MicrochipMCP6002T-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
MicrochipMCP6002T-E/SN
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - SOIC-8
MicrochipMCP6002-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV852IDT provided by its distributors.

TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 4mV 1300kHz
TSV852IDT, Dual Low Power Op Amp, 1.3MHz Rail-Rail, 2.5 to 5.5 V, 8-Pin SOIC
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 8 Func, 6000uV Offset-Max, CMOS, PDSO2
130μA(x2 Channels) 700mV/μs 30nV/rtHz@ 5V 1.3MHz 70dB shutdown Rail to Rail 70mA 2 2 2.5V 5.5V 4mV 27nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
OP AMP, DUAL, 5.5V, 1.3MHZ, 6MV, 8SO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics