Texas Instruments LMV342MA

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Rail
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MA.

Texas Instruments

Datasheet27 pages13 years ago
Datasheet20 pages14 years ago

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV342MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV602MA/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV342MA/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-SOIC -40 to 125
Texas InstrumentsLMV342MAX/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSV852AIDT
TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMV342MA provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Rail
Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output, 125C, Op Amps 8-SOIC -40 to 125
Op Amp, 2-Ch, 1V/μs, 39nV/rtHz@5V 1MHz, Rail-to-Rail, 113mA, 5.5V, 700μV, 0.02pA, CMOS, SOIC-8, SMD, 1.5mm H
OP AMP, QUAD RRO/P, SMD, SOIC8, 342; Amplifiers, No. of:4; Voltage, supply +nom:5V; Bandwidth:1MHz; Slew rate:1V/us; Temp, op. max:125(degree C); Temp, op. min:-40(degree C); Pins, No. of:8; Case style:SOIC; Amplifier IC RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.