Texas Instruments LMV393IDGKR

Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-34.87%

CAD Models

Download Texas Instruments LMV393IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV393IDDUR
Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125
Texas InstrumentsTLV7256IDDUR
51¦ÌA 60ns CMOS,Push-Pull,TTL 2 1.8V 5V 7mV@ 5V 4pA@ 5V VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsLM2903DGKR
ROHS3Compliant GULL WING BIPOLAR Lead Free Differential Comparator 125C 100dB 9V 3mm

Descriptions

Descriptions of Texas Instruments LMV393IDGKR provided by its distributors.

Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125
Cut Tape (CT) LMV393 Open Collector e4 comparator circuit 250nA 600ns 3mm 7mV
Comparator, 2 Func, 7000uV Offset-Max, 600ns Response Time, BIPolar, PDSO8
100¦ÌA 5mA 2 2.7V 5.5V 7mV@ 5V 250nA@ 5V VSSOP-8 , 1.1mm
Comparator Dual R-R O/P 5.5V 8-Pin VSSOP T/R
LOW VOLTAGE COMPARATOR, DUAL, 300NS MSOP-8
Analog Comparators Dual Gen Purp Low Vltg Comparator
7mV 0.25uA VSSOP-8 Comparators ROHS
IC, DUAL GP LV COMPARATOR 8-MSOP
IC COMPARATOR 2 GEN PUR 8VSSOP
Comparator, Dual, 600Ns, Msop-8; Comparator Type:Low Voltage; No. Of Comparators:2 Comparators; Response Time:600Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV393IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393IDGKR .
  • LMV393IDGKR..