Texas Instruments LMV358M/NOPB

ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 7mV 1000kHz
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358M/NOPB.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Future Electronics

Farnell

LCSC

Inventory History

3 month trend:
-12.85%

CAD Models

Download Texas Instruments LMV358M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358M/NOPB.

Related Parts

Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358MX/NOPB
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
Texas InstrumentsLMV358ID
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV358M/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 7mV 1000kHz
OP AMP, 1MHZ, 1V/US, SOIC-8; NO. OF AMPL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Dual 15nA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 9000uV Offset-Max, BICMOS, PDSO8
Dual, 5.5-V, 1-MHz op amp 8-SOIC -40 to 125
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 8Pin, 1MHzgain bandwidth product, 5.5 VSingle supply voltage
IC, OP-AMP, 1MHZ, 1V/µS, SOIC-8; Op Amp; IC, OP-AMP, 1MHZ, 1V/ us, SOIC-8; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358M/NOPB .
  • LMV358MNOPB