Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV342IDR

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342IDR.

Farnell

Datasheet35 pages11 years ago

Texas Instruments

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-57.22%

CAD Models

Download Texas Instruments LMV342IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.451
Stock
1,739,151
202,367
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342IDR.

Related Parts

Texas InstrumentsLMV342MAX/NOPB
ROHS3Compliant EAR99 LMV342 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV342ID
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV602MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Analog DevicesAD8542AR-REEL7
IC OPAMP GP R-R CMOS 1MHZ 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV342IDR provided by its distributors.

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMV342 Tape & Reel (TR) op amp buffer circuit 4.9mm 1pA 4mV 1000kHz
IC CMOS 2 CIRCUIT 8SOIC CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
107μA(x2 Channels) 1V/μs 39nV/rtHz 1MHz shutdown Rail to Rail 113mA 2 2 2.5V 5.5V 250μV 1pA 1MHz CMOS SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
OP-AMP, DUAL, 1MHZ, 1V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
OP-AMP, DUAL, 1MHZ, 1V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV342IDR .