Texas Instruments LMV342ID

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
$ 0.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342ID.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

Verical

Jameco (USA)

Inventory History

3 month trend:
-9.36%

CAD Models

Download Texas Instruments LMV342ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.296
Stock
186,898
1,601,400
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342ID.

Related Parts

Texas InstrumentsLMV342IDR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV342MA/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-SOIC -40 to 125
Texas InstrumentsLMV342MAX/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
STMicroelectronicsTSV852IDT
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsMC1458ID
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments LMV342ID provided by its distributors.

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Op Amp, CMOS, Rail-to-Rail, Shutdown, 113mA, 2-Ch, 2.5V-5.5V, 107μA, 1V/μs, 39nV/rtHz, 1MHz, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.