Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV342IDGKRG4

Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-VSSOP -40 to 125

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342IDGKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-81.16%

CAD Models

Download Texas Instruments LMV342IDGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.302
Stock
377,239
1,104,954
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342IDGKRG4.

Descriptions

Descriptions of Texas Instruments LMV342IDGKRG4 provided by its distributors.

Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Ic,Operational Amplifier,Dual,Cmos,Tssop,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.