Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV339IDG4

Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339IDG4.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

CAD Models

Download Texas Instruments LMV339IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.362
Stock
46,002
1,080,035
1,080,035
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV339IDG4.

Related Parts

Texas InstrumentsLMV339IDR
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Texas InstrumentsLMV339ID
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Texas InstrumentsLMV339MX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC

Descriptions

Descriptions of Texas Instruments LMV339IDG4 provided by its distributors.

Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Rail/Tube Nickel/Palladium/Gold (Ni/Pd/Au) e4 250nA comparator circuit 0.25muA 200ns 8.65mm 7mV
Comparator Quad 5.5V 14-Pin SOIC Tube
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.