Texas Instruments LMV339IDR

Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-7.87%

CAD Models

Download Texas Instruments LMV339IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.532
Stock
985,910
796,743
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLMV339ID
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339M/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV339IDR provided by its distributors.

Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Analogue Comparator, Quad, Low Voltage, 4, 300 Ns, 2.7V To 5.5V, Soic, 14 Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV339IDR .
COMPARATOR, QUAD, SOIC-14; Comparator Type: Low Voltage; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Open Collector; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; No. of Comparators: 4; No.Comparators: 4; Output Compatibility: CMOS, TTL; Supply Current: 140µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339IDR .