Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV331IDBVT

IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Open-Collector SOT-23-5
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-54.55%

CAD Models

Download Texas Instruments LMV331IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.219
$ 0.219
Stock
1,764,148
4,387,565
4,387,565
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9647AUK+T
General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LMV331IDBVT provided by its distributors.

IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Open-Collector SOT-23-5
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Comparator Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V Series: LMV331 Design: Single Package: SOT-23-5 Packaging: Tape Continuous output current: 84 mA Max. input offset voltage: 7 mV
LOW VOLTAGE COMPARATOR, 300NS, SOT-23-5; Type de comparateur: Basse tension; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SOT-23
LOW VOLTAGE COMPARATOR, 300NS, SOT-23-5; Comparator Type:Low Voltage; No. of Comparators:1 Comparator; Response Time:300ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331IDBVT .