Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV324Q3MT/NOPB

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324Q3MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV324Q3MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.213
$ 0.213
Stock
679,681
610,939
610,939
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.7 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
60 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
410 µA
410 µA
410 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324Q1MTX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MT/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Analog DevicesAD8544ARUZ
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 1MHZ RRO 14TSSOP
Analog DevicesAD8544ARUZ-REEL
ROHS3Compliant EAR99 AD8544 Tape & Reel (TR) op amp amplifier circuit 5.1mm 0.001muA 6mV 980kHz

Descriptions

Descriptions of Texas Instruments LMV324Q3MT/NOPB provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 LMV324 Matte Tin (Sn) op amp amplifier circuit 5mm 0.2075mA 1.7mV 1000kHz
Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 85
Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp
410μA(x2 Channels) 1V/μs 46nV/rtHz 1MHz shutdown Rail to Rail 160mA 4 4 2.7V 1.7mV 15nA General Purpose TSSOP-14 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324Q3MTNOPB