Analog Devices AD8544ARU

GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8544ARU.

Arrow Electronics

Datasheet20 pages18 years ago

DigiKey

CAD Models

Download Analog Devices AD8544ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.383
$ 1.383
Stock
246,153
462,682
462,682
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
76 dB
Common Mode Rejection Ratio
40 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
260 µA
260 µA

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MT/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Texas InstrumentsLMV324MTX/NOPB
Four channels 15nA 1V/us 1MHz TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8544ARU provided by its distributors.

GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Lead Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 40dB 0.92V/mus 125C 1MHz
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated