Texas Instruments LMV228UR/NOPB

RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
$ 0.646

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV228UR/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet30 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV228UR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV228UR/NOPB.

Related Parts

Texas InstrumentsLMV228URX/NOPB
RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA
Texas InstrumentsLMV226UR/NOPB
RF Power Detectors for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
Analog DevicesMAX2204EXK+T
RF Detector 450MHz to 2500MHz 10dBm 5-Pin SC-70 T/R / IC RF POWER DETECTOR SC70-5
NXP SemiconductorsBGA7024,115
RF Amp Chip Single GP 2.7GHz 5.7V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsBGA6289,135
RF Amp Chip Single Power Amp 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Texas Instruments LMV228UR/NOPB provided by its distributors.

RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85
Tape & Reel (TR) LMV228 Surface Mount Cellular CDMA CDMA2000EDGE GSM GPRS TDMA W-CDMA RF Detector IC -15dBm-15dBm ±1dB 450MHz~2GHz 8mA
RF Power Detector IC; Frequency Range I/P:450MHz to 2GHz; Power Range I/P:-15dBm to 15dBm; 3db Dynamic Range:30dB; Supply Current:4.9mA; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:4-uSMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV228URNOPB