Texas Instruments LMV1032UP-15

RoHS Compliant Contains Lead Surface Mount AUDIO AMPLIFIER audio amplifier 200Ohm 85C 70dB 85muA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1032UP-15.

DigiKey

Datasheet12 pages20 years ago

Descriptions

Descriptions of Texas Instruments LMV1032UP-15 provided by its distributors.

RoHS Compliant Contains Lead Surface Mount AUDIO AMPLIFIER audio amplifier 200Ohm 85C 70dB 85muA
Audio Amp Microphone 1-CH Mono Class-AB 4-Pin uSMD T/R
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:1.7V; Supply Voltage Max:5V; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Amplifiers:1; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
AMP, MICROPHONE, 15DB GAIN, SMD, 1014; Channels, No. of:1; Case style:BGA; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:2; Base number:1012; IC Generic number:1032; Pins, No. of:4; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:5V; Voltage, supply max:5V; Voltage, supply min:1.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1032UP15