Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMT89DCKT

±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT89DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-81.44%

CAD Models

Download Texas Instruments LMT89DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.311
Stock
761,287
651,914
Authorized Distributors
3
4
Case/Package
SC
SC
Number of Pins
5
5
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
130 °C
130 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMT88DCKT
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLM20BIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLM20CIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
MicrochipMCP9701T-E/LT
SENSOR ANALOG -10C-125C SC70-5 "Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5"
SENSOR ANALOG -40C-125C SC70-5 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5"
MicrochipMCP9700T-E/LT
SENSOR ANALOG -40C-125C SC70-5 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5"

Descriptions

Descriptions of Texas Instruments LMT89DCKT provided by its distributors.

±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Analog Voltage Output Sensor, 160ohm, 2.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog 5-Pin SC-70 T/R
TEMP SENSOR, 2.4V, -55 TO 130 DEG, 5SC70; Type de sortie CI: Analogique; Gamme de précision de détection: ± 1.5°C; Capture de température min.: -55°C; Capture de température max..: 130°C; Type de boîtier de capteur CI: SC-70;
Temp Sensor, 2.4V, -55 To 130 Deg, 5Sc70; Ic Output Type:Analogue; Sensing Accuracy Range:± 1.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:130°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:2.4V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT89DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMT89DCKT .