Texas Instruments LMT85LPM

1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT85LPM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-15.60%

CAD Models

Download Texas Instruments LMT85LPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.422
Stock
434,315
234,100
Authorized Distributors
4
5
Case/Package
TO-92
TO-92
Number of Pins
3
3
Mount
Through Hole
Through Hole
Min Operating Temperature
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMT85LPM.

Related Parts

Texas InstrumentsLMT84LPM
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Texas InstrumentsLMT86LPM
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9700-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Texas Instruments LMT85LPM provided by its distributors.

1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Temp Sensor Analog 3-Pin TO-92 T/R
±2.7°C TO-92 Through hole mounting,glue mount 5.34mm(height)
±2.7℃ TO-92 Temperature Sensors ROHS
LMT85 1.8V-CAPABLE, 10 UA ANALOG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.