Texas Instruments LMT85LP

1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT85LP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages13 years ago

Farnell

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-7.67%

CAD Models

Download Texas Instruments LMT85LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.414
Stock
240,987
439,813
Authorized Distributors
5
4
Case/Package
TO-92
TO-92
Number of Pins
3
3
Mount
Through Hole
Through Hole
Min Operating Temperature
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMT85LP.

Related Parts

Texas InstrumentsLMT86LP
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Texas InstrumentsLMT84LP
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Texas InstrumentsLMT87LP
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150
Texas InstrumentsLMT87LPM
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-TO-92 -50 to 150

Descriptions

Descriptions of Texas Instruments LMT85LP provided by its distributors.

1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
TEXAS INSTRUMENTS LMT85LP Temperature Sensor IC, Analogue,0.4C, -50 C, 150 C, TO-92, 3 Pins
TEMP SENSOR, +/- 0.4 DEG C, TO-92-3; IC Output Type: Analogue; Sensing Accuracy Range: ± 0.4°C; Sensing Temperature Min: -50°C; Sensing Temperature Max: 150°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.