Microchip MCP9700-E/TO

Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9700-E/TO.

Upverter

Technical Drawing3 pages24 years ago

Farnell

TME

Microchip

element14

Inventory History

3 month trend:
-6.17%

CAD Models

Download Microchip MCP9700-E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701A-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
Texas InstrumentsLM60CIZ
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 4Cel, Round, 3 Pin, Through Hole Mount
Texas InstrumentsLM61CIZ
LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C TO92-3
Texas InstrumentsLM61CIZ/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -30 to 100

Descriptions

Descriptions of Microchip MCP9700-E/TO provided by its distributors.

Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 3-Pin TO-92 Bag
IC, TEMPERATURE SENSOR, +/- 2°C, TO92-3; ± IC Output Type:Voltage; Sensing Accuracy Range:± 2°C;
Analog Resistance Sensor, 12 Bit(s), 6Cel, Round, 3 Pin, Through Hole Mount
MICROCHIP TEMPERATURE SENSOR 3-PIN TO-92, -40 - +125 DEGC
Microchip voltage temperature sensor Through-hole, 3Pin
TEMPERATURE SENSOR, 2C, TO92-3; Sensor Output Type: Analog; Accuracy: ± 4°C; Sensor Case / Package: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; No. of Channels: 1Channels; 16M5162

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 9700-E/TO
  • MCP9700-E/TO .
  • MCP9700-E/TO.
  • MCP9700-ETO
  • MCP9700E/TO
  • MCP9700ETO