Texas Instruments LMS1587IS-ADJ/NOPB

72dB(120Hz) 7mA Adjustable 3A 1 1.25V 2.5V 11.7V 13V 1.3V@ 3A 0.3% 0.005% DDPAK-3, TO-263 4.83mm
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1587IS-ADJ/NOPB.

element14 APAC

Datasheet16 pages11 years ago

Texas Instruments

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments LMS1587IS-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMS1587CS-ADJ/NOPB
IC REG LDO ADJ 3A DDPAK / LDO Regulator Pos 1.25V to 5.75V 3A 4-Pin(3+Tab) TO-263 Tube
Texas InstrumentsLMS1587CS-3.3/NOPB
72dB(120Hz) 7mA Fixed 3A 1 3.3V 2.5V 3.3V 13V 1.3V@ 3A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
Texas InstrumentsLMS1587CSX-ADJ/NOPB
3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LMS1587IS-ADJ/NOPB provided by its distributors.

72dB(120Hz) 7mA Adjustable 3A 1 1.25V 2.5V 11.7V 13V 1.3V@ 3A 0.3% 0.005% DDPAK-3,TO-263 4.83mm
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:7V; Output Current Max:3000mA; Dropout Voltage, Vdo:1.15V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:5.75V ;RoHS Compliant: Yes
DC DC CONVERTER; Voltage Regulator Type:LDO Adjustable Positive; Voltage, Input Max:7V; Max Output Current:3A; Voltage, Output Adjustable Max:5.75V; Voltage, Output Adjustable Min:1.25V; Voltage, Supply Min:2.75V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:TO-263; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Base Number:1587; Voltage, Dropout:1.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS-1587IS-ADJ/NOPB
  • LMS-1587IS-ADJNOPB
  • LMS1587IS-ADJ/NOPB .
  • LMS1587IS-ADJ/NOPB..
  • LMS1587IS-ADJNOPB