Texas Instruments LMS1585AIS-1.5/NOPB

60dB~72dB(120Hz) 7mA Fixed 5A 1 1.5V 2.5V 1.5V 13V 1.4V@ 5A 0.3% 0.005% DDPAK, TO-263-3 4.83mm
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1585AIS-1.5/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages12 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments LMS1585AIS-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMS1585ACS-3.3/NOPB
Pwr Sply Func, Regulator, LDO, TO-263,IS 7mA, VO 3.3V, Regline 0.005%,Regload 0.05%
Texas InstrumentsLMS1585ACS-1.5/NOPB
60dB~72dB(120Hz) 7mA Fixed 5A 1 1.5V 2.5V 1.5V 13V 1.4V@ 5A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
Texas InstrumentsLMS1585ACSX-ADJ/NOPB
5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LMS1585AIS-1.5/NOPB provided by its distributors.

60dB~72dB(120Hz) 7mA Fixed 5A 1 1.5V 2.5V 1.5V 13V 1.4V@ 5A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.5V 5A 4-Pin(3+Tab) TO-263 Rail
LMS1585 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 4.83mm 5A -40C~125C
1.5 V FIXED POSITIVE LDO REGULATOR 1.4 V DROPOUT PSSO3
IC REG LIN 1.5V 5A DDPAK/TO263-3
Voltage Regulator IC; Primary Input Volt
LMS1585A 5A FIXED / ADJUSTABLE O
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:1.5V; Output Current Max:5000mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1585AIS-1.5 NOPB
  • LMS1585AIS-1.5NOPB
  • LMS1585AIS1.5/NOPB
  • LMS1585AIS1.5NOPB