Texas Instruments LMR62421XMFE/NOPB

SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62421XMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages14 years ago

Farnell

Upverter

HQonline

Newark

Inventory History

3 month trend:
-11.85%

CAD Models

Download Texas Instruments LMR62421XMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR62421XMFE/NOPB.

Related Parts

Texas InstrumentsTLV62565DBVT
1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85
Texas InstrumentsLMR10515XMF/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125
Texas InstrumentsTLV62565DBVR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMR62421XMFE/NOPB provided by its distributors.

SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO5
Switching Voltage Regulators SIMPLE SWITCHER 24V out,2.1A SU Vltg Reg
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 2.1A 5-Pin SOT-23 T/R
TEXAS INSTRUMENTS LMR62421XMFE/NOPBDC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5
LMR62421 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 5V 1.6mm 2.1A Switch 1.6MHz
DC-DC CONV, BOOST, 1.6MHZ, SOT-23-5; Topology: Boost, SEPIC; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 2.1A; Output Voltage Min: 3V; Output Voltage Max: 24V; Switching Frequency: 2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Output Voltage: 24V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR62421XMFE/NOPB .
  • LMR62421XMFE/NOPB.
  • LMR62421XMFENOPB