
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LMR36506RFRPERCT-ND | 3,113 | 1 | Cut Tape | ||||||||
| Mouser | 595-LMR36506RFRPER | 1,227 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LMR36506RFRPER | 5,890 | 11 | 17h | ||||||||
| Worldway Electronics | LMR36506RFRPER | 14,655 | 7 | Tape & Reel | 16h | |||||||
| Jak Electronics | LMR36506RFRPER | 3,119 | 23h |
Download datasheets and manufacturer documentation for Texas Instruments LMR36506RFRPER.
Download Texas Instruments LMR36506RFRPER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LMR36506RFRPER provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments LMR36506RFRPER.