Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP91000SDE/NOPB

Configurable AFE potentiostat for low-power electrochemical cell monitoring 14-WSON -40 to 85

$ 2.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91000SDE/NOPB.

Farnell

Datasheet31 pages11 years ago

Texas Instruments

element14

Newark

LCSC

Inventory History

3 month trend:
-43.15%

CAD Models

Download Texas Instruments LMP91000SDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP91000SDE/NOPB.

Related Parts

Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
Analog DevicesMAX5548ETE+
2.7V~5.25V 10MS/s 8bit 2 8 I²C,SPI 2.7V~5.25V Current Steering QFN SMD mount 730μm(height)
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube
STMicroelectronicsM41T83RQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
Analog DevicesLTC2635HUD-LMO8#PBF
IC DAC 8BIT V-OUT 16QFN 8 Bit Digital to Analog Converter 4 16-QFN (3x3)
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments LMP91000SDE/NOPB provided by its distributors.

Configurable AFE potentiostat for low-power electrochemical cell monitoring 14-WSON -40 to 85
Texas Instruments Analog Front End (AFE), Serial - I2Cinterface, surface mount installation, for measuring current、chemical identification、chemical induction、electrochemical blood glucose meter
IC, SENSOR AFE SYSTEM GAS, 5.25V, 10UA,; IC, SENSOR AFE SYSTEM GAS, 5.25V, 10UA, QFN14; Input Voltage:5.25V; Supply Current:10µA; IC Output Type:Analog; Sensor Case Style:QFN; No. of Pins:14; Supply Voltage Range:2.7V to 5.25V; Operating Temperature Range:-40°C to +85°C
AFE, SENSOR, 14LLP, FULL REEL; Input Voltage:5.25V; IC Output Type:Analogue; Sensor Case Style:QFN; No. of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Base Number:91000; Brief Features:Programmable Cell Bias Voltage, Low Bias Voltage Drift, I2C Compatible Digital Interface; IC Function:Programmable Analogue Front End (AFE); IC Package Type:LLP; Operating Temperature Range:-40°C to +85°C; Output Current Max:750µA; Supply Voltage Range:2.7V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91000SDE/NOPB .
  • LMP91000SDENOPB