STMicroelectronics M41T83RQA6F

Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T83RQA6F.

HQonline

Datasheet64 pages13 years ago

Components Direct

STMicroelectronics

Future Electronics

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics M41T83RQA6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T83ZQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T93RQA6F
Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T83SQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
NXP SemiconductorsPCF2123BS/1,512
IC RTC CLK/CALENDAR SPI 16-HVQFN / Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics M41T83RQA6F provided by its distributors.

Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronics SCT
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin VFQFPN T/R
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 16 Pins, QFN-EP
HH:MM:SS:hh (24 hr) 56bit 2.7V 5.5V 2line,I2C,Serial YY-MM-DD-dd yes QFN SMD mount,glue mount
16-VQFN Exposed Pad M41T83 8542.39.00.01 Alarm Leap Year Square Wave Output SRAM Watchdog Timer real time clock IC 2.7V~5.5V 10muA @ 5.5V 4mm 0.4MHz
ALARM RTC, 32B, I2C, 5.5V, QFN-16; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: QFN; No. of Pins: 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics