
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LMP7716MMX/NOPB | 3,500 | 3500 | |||||||||
| DigiKey | 296-LMP7716MMX/NOPBCT-ND | 3,999 | 1 | Cut Tape | ||||||||
| Mouser | 926-LMP7716MMX/NOPB | 3,927 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LMP7716MMX/NOPB | 1,952 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-LMP7716MMX/NOPB | 68,100 | 35 | 11h |
Download Texas Instruments LMP7716MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
Symbol | Download |
Descriptions of Texas Instruments LMP7716MMX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: