Texas Instruments LMK03002ISQ/NOPB

IC CLOCK CONDITIONER PLL 48WQFN / Precision Clock Conditioner with Integrated VCO
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03002ISQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages13 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMK03002ISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03002ISQ/NOPB.

Related Parts

Texas InstrumentsLMK03002CISQ/NOPB
Clock Generator 1MHz to 200MHz-IN 862MHz-OUT 48-Pin WQFN EP T/R
Texas InstrumentsLMK04110SQE/NOPB
Jitter cleaner with integrated 1185 to 1296-MHz VCO:5 outputs for 2VPEC/LVPEC 48-WQFN -40 to 85
Texas InstrumentsLMK04110SQ/NOPB
Jitter cleaner with integrated 1185 to 1296-MHz VCO:5 outputs for 2VPEC/LVPEC 48-WQFN -40 to 85
Silicon LabSI5322-C-GM
Clock Generator 19.44MHz to 707.35MHz Input 1050MHz Output 36-Pin QFN
Silicon LabSI5327D-C-GM
Tin QUAD Active Surface Mount Clock Multiplier, Jitter Attenuator IC 6Weeks -40C~85C 6mm 279mA

Descriptions

Descriptions of Texas Instruments LMK03002ISQ/NOPB provided by its distributors.

IC CLOCK CONDITIONER PLL 48WQFN / Precision Clock Conditioner with Integrated VCO
1566 to 1724-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Precision Timer; Logic Type:Timer; Frequency Max:1.724GHz; Output Type:LVPECL; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03002ISQNOPB