Texas Instruments LMH6732MA/NOPB

High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6732MA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LMH6732MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6732MA/NOPB.

Related Parts

ElantecEL5104IS
Video Amplifier, 1 Channel(s), 1 Func, PDSO8
Texas InstrumentsLM6181IM-8
IC OPAMP CFA 1 CIRCUIT 8SOIC / LM6181 100 mA, 100 MHz Current Feedback Amplifier
Texas InstrumentsLM6181IMX-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA685U
SpeedPlus(TM) Ultra-Wideband, Current-Feedback Operational Amplifier With Disable 8-SOIC
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesAD8000YRDZ-REEL
1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LMH6732MA/NOPB provided by its distributors.

High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6732 Matte Tin (Sn) op amp amplifier circuit 4.9mm 6muA 5V 540000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:540MHz; Slew Rate:2700V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6732MANOPB